Part Details for PCR1206G-4K87CI by TT Electronics Welwyn Components
Overview of PCR1206G-4K87CI by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCR1206G-4K87CI
PCR1206G-4K87CI CAD Models
PCR1206G-4K87CI Part Data Attributes
|
PCR1206G-4K87CI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
PCR1206G-4K87CI
TT Electronics Welwyn Components
RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.25%, 100ppm, 4870ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for PCR1206G-4K87CI
This table gives cross-reference parts and alternative options found for PCR1206G-4K87CI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCR1206G-4K87CI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR1206G-4K87CICECC40401-008 | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.25%, 100ppm, 4870ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE | PCR1206G-4K87CI vs CR1206G-4K87CICECC40401-008 |
PCR1206F-4K87CI | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.25%, 100ppm, 4870ohm, SURFACE MOUNT, 1206, CHIP | PCR1206G-4K87CI vs PCR1206F-4K87CI |
CR1206G-4K87CI | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.25%, 100ppm, 4870ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE | PCR1206G-4K87CI vs CR1206G-4K87CI |
CR1206F-4K87CPBCECC40401-008 | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | PCR1206G-4K87CI vs CR1206F-4K87CPBCECC40401-008 |
CR1206F-4K87CI | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | PCR1206G-4K87CI vs CR1206F-4K87CI |
CR1206F-4K87CICECC40401-008 | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.25%, 100ppm, 4870ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE | PCR1206G-4K87CI vs CR1206F-4K87CICECC40401-008 |
CR1206F-4K87CI | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.25%, 100ppm, 4870ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE | PCR1206G-4K87CI vs CR1206F-4K87CI |
PCR1206F-4K87CI | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | PCR1206G-4K87CI vs PCR1206F-4K87CI |
CR1206F-4K87CPB | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.25%, 100ppm, 4870ohm, SURFACE MOUNT, 1206, CHIP | PCR1206G-4K87CI vs CR1206F-4K87CPB |
CR1206F-4K87CPB | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | PCR1206G-4K87CI vs CR1206F-4K87CPB |