Part Details for PCR1206FZ51R1F by TT Electronics Welwyn Components
Overview of PCR1206FZ51R1F by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCR1206FZ51R1F
PCR1206FZ51R1F CAD Models
PCR1206FZ51R1F Part Data Attributes
|
PCR1206FZ51R1F
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
PCR1206FZ51R1F
TT Electronics Welwyn Components
RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 51.1ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 51.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for PCR1206FZ51R1F
This table gives cross-reference parts and alternative options found for PCR1206FZ51R1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCR1206FZ51R1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FRF1351R1L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | PCR1206FZ51R1F vs RC1206FRF1351R1L |
MCR18EZHFX51R1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | PCR1206FZ51R1F vs MCR18EZHFX51R1 |
RK73H2BTDD51R1F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | PCR1206FZ51R1F vs RK73H2BTDD51R1F |
RK73H2BTBC51R1F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | PCR1206FZ51R1F vs RK73H2BTBC51R1F |
WCR1206Z51R1F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | PCR1206FZ51R1F vs WCR1206Z51R1F |
D2510051R1FP5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PCR1206FZ51R1F vs D2510051R1FP5 |
AS06FTEO51R1 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 51.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | PCR1206FZ51R1F vs AS06FTEO51R1 |
RK73H2BGBC51R1F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 51.1ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | PCR1206FZ51R1F vs RK73H2BGBC51R1F |
MCR18EZHMF51R1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | PCR1206FZ51R1F vs MCR18EZHMF51R1 |
9C12063A51R1FKT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | PCR1206FZ51R1F vs 9C12063A51R1FKT |