Part Details for PCR1206FZ28K7F by TT Electronics Resistors
Overview of PCR1206FZ28K7F by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCR1206FZ28K7F
PCR1206FZ28K7F CAD Models
PCR1206FZ28K7F Part Data Attributes
|
PCR1206FZ28K7F
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PCR1206FZ28K7F
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 28700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for PCR1206FZ28K7F
This table gives cross-reference parts and alternative options found for PCR1206FZ28K7F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCR1206FZ28K7F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BTBC2872F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | PCR1206FZ28K7F vs RK73H2BTBC2872F |
RC1206FRF28K7 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | PCR1206FZ28K7F vs RC1206FRF28K7 |
PCR1206F-28.7KFI | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 28700ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | PCR1206FZ28K7F vs PCR1206F-28.7KFI |
CR1206F28K7F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 28700ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | PCR1206FZ28K7F vs CR1206F28K7F |
CR-06FP5--28K7 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | PCR1206FZ28K7F vs CR-06FP5--28K7 |
RMSW32K2872FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | PCR1206FZ28K7F vs RMSW32K2872FTP |
RK73H2BLBC2872F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 28700ohm, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | PCR1206FZ28K7F vs RK73H2BLBC2872F |
RC1206FRF1328K7 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | PCR1206FZ28K7F vs RC1206FRF1328K7 |
RMCG1/828.7K1%R | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 28700ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | PCR1206FZ28K7F vs RMCG1/828.7K1%R |
RK73H2BTDD2872F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | PCR1206FZ28K7F vs RK73H2BTDD2872F |