Part Details for PCR1206F-432RFPB by TT Electronics Resistors
Overview of PCR1206F-432RFPB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCR1206F-432RFPB
PCR1206F-432RFPB CAD Models
PCR1206F-432RFPB Part Data Attributes
|
PCR1206F-432RFPB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PCR1206F-432RFPB
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 432ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 432 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for PCR1206F-432RFPB
This table gives cross-reference parts and alternative options found for PCR1206F-432RFPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCR1206F-432RFPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1206432RFT1 | Fixed Resistor, Thick Film, 0.33W, 432ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | PCR1206F-432RFPB vs DSC1206432RFT1 |
CDF-N1206432R1%100PPM/KKP10 | Fixed Resistor, CHIP | Microtech GmbH Electronic | PCR1206F-432RFPB vs CDF-N1206432R1%100PPM/KKP10 |
PCR1206F-432RFI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 432ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | PCR1206F-432RFPB vs PCR1206F-432RFI |
PCR1206F-432RFIPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 432ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | TT Electronics Resistors | PCR1206F-432RFPB vs PCR1206F-432RFIPB |
CR1206F-432RFI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 432ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | PCR1206F-432RFPB vs CR1206F-432RFI |
CR1206432F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 432ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | PCR1206F-432RFPB vs CR1206432F |
CDF-S1206432R1%100PPM/KKP20 | Fixed Resistor, CHIP | Microtech GmbH Electronic | PCR1206F-432RFPB vs CDF-S1206432R1%100PPM/KKP20 |
CR1206G-432RFICECC40401-008 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 432ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE | TT Electronics Welwyn Components | PCR1206F-432RFPB vs CR1206G-432RFICECC40401-008 |
PCR1206G-432RFI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 432ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | PCR1206F-432RFPB vs PCR1206G-432RFI |
CR1206F-432RFPB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 432ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | PCR1206F-432RFPB vs CR1206F-432RFPB |