Part Details for PCR1206F-127KFIPB by TT Electronics Resistors
Overview of PCR1206F-127KFIPB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCR1206F-127KFIPB
PCR1206F-127KFIPB CAD Models
PCR1206F-127KFIPB Part Data Attributes
|
PCR1206F-127KFIPB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PCR1206F-127KFIPB
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 127000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 127000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PCR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for PCR1206F-127KFIPB
This table gives cross-reference parts and alternative options found for PCR1206F-127KFIPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCR1206F-127KFIPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1206127KFPB | Fixed Resistor, Thick Film, 0.33W, 127000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | PCR1206F-127KFIPB vs DSC1206127KFPB |
CR1206F-127KFPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 127000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | PCR1206F-127KFIPB vs CR1206F-127KFPB |
CR1206F-127KFICECC40401-008 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 127000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | PCR1206F-127KFIPB vs CR1206F-127KFICECC40401-008 |
DSC1206127KFT1 | Fixed Resistor, Thick Film, 0.33W, 127000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | PCR1206F-127KFIPB vs DSC1206127KFT1 |
PCR1206G-127KFI | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 127000ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | PCR1206F-127KFIPB vs PCR1206G-127KFI |
DSC1206AS127KFT1 | Fixed Resistor, Thick Film, 0.33W, 127000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | PCR1206F-127KFIPB vs DSC1206AS127KFT1 |