There are no models available for this part yet.
Overview of PCR0805G-4K7FI by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Security and Surveillance
Audio and Video Systems
CAD Models for PCR0805G-4K7FI by TT Electronics Resistors
Part Data Attributes for PCR0805G-4K7FI by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
Waffle Pack
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
4700 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Gold (Au)
|
Terminal Shape
|
ONE SURFACE
|
Tolerance
|
1%
|
Working Voltage
|
100 V
|
Alternate Parts for PCR0805G-4K7FI
This table gives cross-reference parts and alternative options found for PCR0805G-4K7FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCR0805G-4K7FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805F-4K7FI | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 4700ohm, SURFACE MOUNT, 0805, CHIP, LEAD FREE | TT Electronics Welwyn Components | PCR0805G-4K7FI vs CR0805F-4K7FI |
CR0805G-4K7FI | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PCR0805G-4K7FI vs CR0805G-4K7FI |
CR0805F-4K7FI | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PCR0805G-4K7FI vs CR0805F-4K7FI |
CR0805G-4K7FI | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 4700ohm, SURFACE MOUNT, 0805, CHIP, LEAD FREE | TT Electronics Welwyn Components | PCR0805G-4K7FI vs CR0805G-4K7FI |
PCR0805F-4K7FPB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 100V, 1% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | PCR0805G-4K7FI vs PCR0805F-4K7FPB |
CR0805G-4K7FICECC40401-008 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PCR0805G-4K7FI vs CR0805G-4K7FICECC40401-008 |
PCR0805G-4K7FI | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 4700ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | PCR0805G-4K7FI vs PCR0805G-4K7FI |
CR0805G-4K7FICECC40401-008 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 4700ohm, SURFACE MOUNT, 0805, CHIP, LEAD FREE | TT Electronics Welwyn Components | PCR0805G-4K7FI vs CR0805G-4K7FICECC40401-008 |