Part Details for PCR0805F-13R3DPB by TT Electronics Resistors
Overview of PCR0805F-13R3DPB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCR0805F-13R3DPB
PCR0805F-13R3DPB CAD Models
PCR0805F-13R3DPB Part Data Attributes
|
PCR0805F-13R3DPB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PCR0805F-13R3DPB
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.3ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 13.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for PCR0805F-13R3DPB
This table gives cross-reference parts and alternative options found for PCR0805F-13R3DPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCR0805F-13R3DPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCR0805G-13R3DI | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 0.5%, 100ppm, 13.3ohm, SURFACE MOUNT, 0805, CHIP | PCR0805F-13R3DPB vs PCR0805G-13R3DI |
CR0805G-13R3DI | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 0.5%, 200ppm, 13.3ohm, SURFACE MOUNT, 0805, CHIP, LEAD FREE | PCR0805F-13R3DPB vs CR0805G-13R3DI |
CR0805G-13R3DICECC40401-008 | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13.3ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | PCR0805F-13R3DPB vs CR0805G-13R3DICECC40401-008 |
CR0805F-13R3DICECC40401-008 | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 0.5%, 100ppm, 13.3ohm, SURFACE MOUNT, 0805, CHIP, LEAD FREE | PCR0805F-13R3DPB vs CR0805F-13R3DICECC40401-008 |
CR0805G-13R3DICECC40401-008 | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 0.5%, 100ppm, 13.3ohm, SURFACE MOUNT, 0805, CHIP, LEAD FREE | PCR0805F-13R3DPB vs CR0805G-13R3DICECC40401-008 |
CR0805F-13R3DI | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 0.5%, 200ppm, 13.3ohm, SURFACE MOUNT, 0805, CHIP, LEAD FREE | PCR0805F-13R3DPB vs CR0805F-13R3DI |
CR0805F-13R3DPB | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13.3ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | PCR0805F-13R3DPB vs CR0805F-13R3DPB |
PCR0805F-13R3DI | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.3ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | PCR0805F-13R3DPB vs PCR0805F-13R3DI |
CR0805F-13R3DPBCECC40401-008 | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13.3ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | PCR0805F-13R3DPB vs CR0805F-13R3DPBCECC40401-008 |
PCR0805F-13R3DIPB | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.3ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, 0805, | PCR0805F-13R3DPB vs PCR0805F-13R3DIPB |