PCNM1206K4R70FST5
Description: Fixed Resistor,

Overview of PCNM1206K4R70FST5 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PCNM1206K4R70FST5 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 71-PCNM1206K4R70FST5
Mouser Electronics Thin Film Resistors - SMD 2watt 4.7ohms 1% 100ppm RoHS: Compliant 0
  • 1 $2.4100
  • 10 $1.6600
  • 25 $1.6300
  • 500 $1.6200
$1.6200 / $2.4100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 0
  • 500 $2.1100
$2.1100 Buy Now
DISTI # PCNM1206K4R70FST5
TTI Thin Film Resistors - SMD 2watt 4.7ohms 1% 100ppm pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel Americas - 0
  • 500 $1.8200
$1.8200 Buy Now

CAD Models for PCNM1206K4R70FST5 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PCNM1206K4R70FST5 by Vishay Intertechnologies

PCNM1206K4R70FST5
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
Samacsys Manufacturer
Vishay
JESD-609 Code
e1
Manufacturer Series
PCNM
Number of Terminals
2
Resistor Type
FIXED RESISTOR
Terminal Finish
TIN SILVER COPPER
Want to compare parts?
  1. PCNM1206K4R70FST5
    Vishay Intertechnologies
    Fixed Resistor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCNM1206K4R70FST5 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCNM1206K4R70FST5 by Vishay Intertechnologies

  • Please alert me when PCNM1206K4R70FST5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PCNM1206K4R70FST5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCNM1206K4R70FST5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PCNM1206K4R70FST5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCNM1206K4R70FST5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCNM1206K4R70FST5 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: