Part Details for PCNM1206E1492CSBS by Vishay Intertechnologies
Overview of PCNM1206E1492CSBS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCNM1206E1492CSBS
PCNM1206E1492CSBS CAD Models
PCNM1206E1492CSBS Part Data Attributes
|
PCNM1206E1492CSBS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PCNM1206E1492CSBS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 2W, 14900ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 3.2004 mm | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 14900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for PCNM1206E1492CSBS
This table gives cross-reference parts and alternative options found for PCNM1206E1492CSBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCNM1206E1492CSBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCNM1206E1492CGTF | Fixed Resistor, Thin Film, 2W, 14900ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PCNM1206E1492CSBS vs PCNM1206E1492CGTF |
PCAN1206E1492CST1 | Fixed Resistor, Thin Film, 2W, 14900ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PCNM1206E1492CSBS vs PCAN1206E1492CST1 |
PCNM1206E1492CGT0 | Fixed Resistor, Thin Film, 2W, 14900ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PCNM1206E1492CSBS vs PCNM1206E1492CGT0 |
PCAN1206E1492CST5 | Fixed Resistor, Thin Film, 2W, 14900ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PCNM1206E1492CSBS vs PCAN1206E1492CST5 |