Part Details for PCN6A-5S-2.5E by Hirose Electric Co Ltd
Overview of PCN6A-5S-2.5E by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCN6A-5S-2.5E
PCN6A-5S-2.5E CAD Models
PCN6A-5S-2.5E Part Data Attributes
|
PCN6A-5S-2.5E
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCN6A-5S-2.5E
Hirose Electric Co Ltd
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PCN6A-5S-2.5E
This table gives cross-reference parts and alternative options found for PCN6A-5S-2.5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCN6A-5S-2.5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSS-05-20-L-32.00-S-K | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | PCN6A-5S-2.5E vs MMSS-05-20-L-32.00-S-K |
ESQT-105-02-L-S-760 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | PCN6A-5S-2.5E vs ESQT-105-02-L-S-760 |
MGF6105-1-0-505 | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket | Stocko Contact GmbH & Co Kg | PCN6A-5S-2.5E vs MGF6105-1-0-505 |
399-13-105-10-003 | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket | Mill-Max Mfg Corp | PCN6A-5S-2.5E vs 399-13-105-10-003 |
851-87-005-40-001101 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder and Surface Mount Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | PCN6A-5S-2.5E vs 851-87-005-40-001101 |
851-83-005-40-001101 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder and Surface Mount Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | PCN6A-5S-2.5E vs 851-83-005-40-001101 |
1741900000 | Board Connector, 5 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | PCN6A-5S-2.5E vs 1741900000 |
CLG-1005-00101E-CER | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | 3M Interconnect | PCN6A-5S-2.5E vs CLG-1005-00101E-CER |
SS-105-TT-1B | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | PCN6A-5S-2.5E vs SS-105-TT-1B |
1740651001 | Board Connector, 5 Contact(s), 1 Row(s), Female, Screw Terminal, Socket | Weidmüller Interface GmbH & Co. KG | PCN6A-5S-2.5E vs 1740651001 |