Part Details for PCN6A-10S-2.5DS by Hirose Electric Co Ltd
Overview of PCN6A-10S-2.5DS by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S |
Price & Stock for PCN6A-10S-2.5DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8522
|
Newark | Pcn6A-10S-2.5Ds |Hirose(Hrs) PCN6A-10S-2.5DS RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 / $2.8000 | Buy Now |
DISTI #
26-PCN6A-10S-2.5DS-ND
|
DigiKey | CONN 10POS SCKT SLDR Min Qty: 100 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.9681 | Buy Now |
DISTI #
PCN6A-10S-2.5DS
|
Avnet Americas | Connector Wire to Board Receptacle 10 Position 2.5mm Solder Straight Through Hole - Trays (Alt: PCN6A-10S-2.5DS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
RFQ | |
DISTI #
798-PCN6A-10S-2.5DS
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$2.0300 / $3.1200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5600 / $2.1900 | Buy Now |
DISTI #
000000000005534617
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
Part Details for PCN6A-10S-2.5DS
PCN6A-10S-2.5DS CAD Models
PCN6A-10S-2.5DS Part Data Attributes
|
PCN6A-10S-2.5DS
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCN6A-10S-2.5DS
Hirose Electric Co Ltd
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Category CO2 Kg | 3.7 | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V4.10 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PCN6A-10S-2.5DS
This table gives cross-reference parts and alternative options found for PCN6A-10S-2.5DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCN6A-10S-2.5DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS-110-G-7 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | PCN6A-10S-2.5DS vs SS-110-G-7 |
1638630000 | Board Connector, 10 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | PCN6A-10S-2.5DS vs 1638630000 |
ESQT-110-02-F-S-790 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | PCN6A-10S-2.5DS vs ESQT-110-02-F-S-790 |
RMTV1-10SCL101 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | PCN6A-10S-2.5DS vs RMTV1-10SCL101 |
ESQT-110-02-L-S-472 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | PCN6A-10S-2.5DS vs ESQT-110-02-L-S-472 |
1640010000 | Board Connector, 10 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | PCN6A-10S-2.5DS vs 1640010000 |
1639320000 | Board Connector, 10 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | PCN6A-10S-2.5DS vs 1639320000 |
G808C10131 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | PCN6A-10S-2.5DS vs G808C10131 |
851-13-010-20-001000 | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | PCN6A-10S-2.5DS vs 851-13-010-20-001000 |
RMTV1-10SL6104 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | PCN6A-10S-2.5DS vs RMTV1-10SL6104 |