Part Details for PCN5D-100ST-1.27DS by Hirose Electric Co Ltd
Overview of PCN5D-100ST-1.27DS by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD22100STZ | Analog Devices | VOUT TEMP SENSOR |
Part Details for PCN5D-100ST-1.27DS
PCN5D-100ST-1.27DS CAD Models
PCN5D-100ST-1.27DS Part Data Attributes
|
PCN5D-100ST-1.27DS
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCN5D-100ST-1.27DS
Hirose Electric Co Ltd
Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PCN5D-100ST-1.27DS
This table gives cross-reference parts and alternative options found for PCN5D-100ST-1.27DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCN5D-100ST-1.27DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95279-450 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | PCN5D-100ST-1.27DS vs 95279-450 |
79948-350LF | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | PCN5D-100ST-1.27DS vs 79948-350LF |
71958-350W | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | PCN5D-100ST-1.27DS vs 71958-350W |
MK201100G | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | PCN5D-100ST-1.27DS vs MK201100G |
93696-450 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | PCN5D-100ST-1.27DS vs 93696-450 |
76322-950 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | PCN5D-100ST-1.27DS vs 76322-950 |
89847-350C | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | PCN5D-100ST-1.27DS vs 89847-350C |
60151005124 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | HARTING Technology Group | PCN5D-100ST-1.27DS vs 60151005124 |
76327-450 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | PCN5D-100ST-1.27DS vs 76327-450 |
86654-650LF | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | PCN5D-100ST-1.27DS vs 86654-650LF |