PCN400S-182-KBW
RCD Components Inc
Description: Fixed Resistor, Carbon Composition, 400W, 1800ohm, 2600V, 10% +/-Tol

Overview of PCN400S-182-KBW by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PCN400S-182-KBW by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PCN400S-182-KBW by RCD Components Inc

PCN400S-182-KBW
RCD Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.29.00.00
Construction
Cylindrical
JESD-609 Code
e3
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
230 °C
Operating Temperature-Min
-55 °C
Package Diameter
41.4 mm
Package Length
406 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Feed-Thru
Packing Method
Bulk
Rated Power Dissipation (P)
400 W
Resistance
1800 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
CARBON COMPOSITION
Terminal Finish
Matte Tin (Sn)
Terminal Shape
FERRULE
Tolerance
10%
Working Voltage
2600 V
Want to compare parts?
  1. PCN400S-182-KBW
    RCD Components Inc
    Fixed Resistor, Carbon Composition, 400W, 1800ohm, 2600V, 10% +/-Tol
    VS

Alternate Parts for PCN400S-182-KBW

This table gives cross-reference parts and alternative options found for PCN400S-182-KBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCN400S-182-KBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PCN400S-182-KBQ Fixed Resistor, Carbon Composition, 400W, 1800ohm, 2600V, 10% +/-Tol RCD Components Inc PCN400S-182-KBW vs PCN400S-182-KBQ
Part Number Description Manufacturer Compare
PCN400S-182-KBQ Fixed Resistor, Carbon Composition, 400W, 1800ohm, 2600V, 10% +/-Tol RCD Components Inc PCN400S-182-KBW vs PCN400S-182-KBQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCN400S-182-KBW by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCN400S-182-KBW by RCD Components Inc

  • Please alert me when PCN400S-182-KBW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCN400S-182-KBW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCN400S-182-KBW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCN400S-182-KBW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCN400S-182-KBW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCN400S-182-KBW by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: