Part Details for PCN2037-470-JBW by RCD Components Inc
Overview of PCN2037-470-JBW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCN2037-470-JBW
PCN2037-470-JBW CAD Models
PCN2037-470-JBW Part Data Attributes
|
PCN2037-470-JBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
PCN2037-470-JBW
RCD Components Inc
Fixed Resistor, Carbon Composition, 20W, 47ohm, 900V, 5% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 14 mm | |
Package Length | 80 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Feed-Thru | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 20 W | |
Reference Standard | MIL-R-39008 | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FERRULE | |
Tolerance | 5% | |
Working Voltage | 900 V |