Part Details for PCN1M-334-JBQ by RCD Components Inc
Overview of PCN1M-334-JBQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCN1M-334-JBQ
PCN1M-334-JBQ CAD Models
PCN1M-334-JBQ Part Data Attributes
|
PCN1M-334-JBQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
PCN1M-334-JBQ
RCD Components Inc
Fixed Resistor, Carbon Composition, 1W, 330000ohm, 500V, 5% +/-Tol, 8128
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.2 mm | |
Package Length | 20.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 7.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 8128 | |
Surface Mount | YES | |
Technology | CARBON COMPOSITION | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for PCN1M-334-JBQ
This table gives cross-reference parts and alternative options found for PCN1M-334-JBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCN1M-334-JBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCN1M-334-JBW | Fixed Resistor, Carbon Composition, 1W, 330000ohm, 500V, 5% +/-Tol, 8128 | RCD Components Inc | PCN1M-334-JBQ vs PCN1M-334-JBW |