Part Details for PCN12-96S-2.54DSA(71) by Hirose Electric Co Ltd
Overview of PCN12-96S-2.54DSA(71) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCN12-96S-2.54DSA(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8450
|
Newark | Iec603-2/Din41612 Standard Compliant Products |Hirose(Hrs) PCN12-96S-2.54DSA(71) Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4600 / $10.7200 | Buy Now |
DISTI #
PCN12-96S-2.54DSA(71)-ND
|
DigiKey | CONN DIN RCPT 96POS PCB GOLD Min Qty: 15 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$10.2807 | Buy Now |
DISTI #
PCN12-96S-2.54DSA(
|
Avnet Americas | Connector Board to Board Socket Strip 96 Position 2.54mm Solder Straight Through Hole - Trays (Alt: PCN12-96S-2.54DSA() RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
798-PCN1296S254DSA71
|
Mouser Electronics | DIN 41612 Connectors 96P R/A PIN HDR T/H STANDARD TYPE 3 ROW RoHS: Compliant | 45 |
|
$10.0800 / $10.9800 | Buy Now |
DISTI #
000000000003980076
|
Sager | DIN 41612 Connectors 96P R/A PIN HDR T/H STANDARD TYPE 3 ROW Min Qty: 1 | 0 |
|
$6.8500 / $12.2400 | Buy Now |
Part Details for PCN12-96S-2.54DSA(71)
PCN12-96S-2.54DSA(71) CAD Models
PCN12-96S-2.54DSA(71) Part Data Attributes
|
PCN12-96S-2.54DSA(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCN12-96S-2.54DSA(71)
Hirose Electric Co Ltd
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | STANDARD: IEC 603-2; DIN 41612 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PCN12-96S-2.54DSA(71)
This table gives cross-reference parts and alternative options found for PCN12-96S-2.54DSA(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCN12-96S-2.54DSA(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86093968109768E1LF | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | PCN12-96S-2.54DSA(71) vs 86093968109768E1LF |
68357-056-01 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | PCN12-96S-2.54DSA(71) vs 68357-056-01 |
86093968124H45V1LF | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | PCN12-96S-2.54DSA(71) vs 86093968124H45V1LF |
8609-396-81-14-765-251-E2 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | PCN12-96S-2.54DSA(71) vs 8609-396-81-14-765-251-E2 |
86093968196745000A | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal | Amphenol FCi | PCN12-96S-2.54DSA(71) vs 86093968196745000A |
8609-396-81-13-755-031-E2 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | PCN12-96S-2.54DSA(71) vs 8609-396-81-13-755-031-E2 |
86093968115735000 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Wire Wrap Terminal, | Amphenol Communications Solutions | PCN12-96S-2.54DSA(71) vs 86093968115735000 |
86093968813785E1LF | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | PCN12-96S-2.54DSA(71) vs 86093968813785E1LF |
RPI96U30RA-3 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | PCN12-96S-2.54DSA(71) vs RPI96U30RA-3 |
8609-396-81-13-755-031-E2 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | PCN12-96S-2.54DSA(71) vs 8609-396-81-13-755-031-E2 |