Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Hirose Electric Co Ltd | Compliant to DIN standard, Compliant to IEC603-2/DIN41612 standard; HRS No: 583-0398-7 72; No. of Positions: 16; Connector Type: Board mounting; Contact Gender: Male; Contact Spacing (mm): 2.54; Terminal Pitch (mm): 2.54; Stack Height (mm): 40; PCB Mount Type: Through-hole; Current Rating(Amps)(Max.): 2; Operating Temperature Range (degrees C): -55 to 85; General Description: Header; Straight; Polarizing keyway; Stacking height:40mm; Changed Finish | $2.7100 / $6.2900 |
|
View Details |