Part Details for PCN10-100P-2.54DSA(72) by Hirose Electric Co Ltd
Overview of PCN10-100P-2.54DSA(72) by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100P | Rochester Electronics LLC | CLF1G0035-100 - 100W Broadband RF power GaN HEMT | |
B3221B7L1112A0E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=8.4mm, Vertical orientation, Plug, 100P, With MYLAR | |
B3291B7L1112A0E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=5.0mm, Vertical orientation, Socket, 100P, With MYLAR |
Price & Stock for PCN10-100P-2.54DSA(72)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H124220-ND
|
DigiKey | CONN DIN HDR 100POS PCB GOLD Min Qty: 1 Lead time: 16 Weeks Container: Tray |
57 In Stock |
|
$5.7000 / $9.7400 | Buy Now |
DISTI #
PCN10-100P-2.54DSA
|
Avnet Americas | Connector DIN41612 Backplane Header 100 Position 2.54mm Solder Straight Through Hole Tray - Trays (Alt: PCN10-100P-2.54DSA) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
798-PCN10100P254DSA
|
Mouser Electronics | DIN 41612 Connectors DIN HDR 100P 2RW STR RoHS: Compliant | 82 |
|
$6.3000 / $10.5800 | Buy Now |
DISTI #
67203998
|
Verical | Conn DIN 41612 HDR 100 POS 2.54mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2201 | Americas - 130 |
|
$5.8698 / $7.3010 | Buy Now |
|
Quest Components | 104 |
|
$6.5046 / $10.5480 | Buy Now | |
DISTI #
000000000003979839
|
Sager | DIN 41612 Connectors DIN HDR 100P 2RW STR | 0 |
|
Buy Now |
Part Details for PCN10-100P-2.54DSA(72)
PCN10-100P-2.54DSA(72) CAD Models
PCN10-100P-2.54DSA(72) Part Data Attributes
|
PCN10-100P-2.54DSA(72)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCN10-100P-2.54DSA(72)
Hirose Electric Co Ltd
Board Euro Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.338 inch | |
Body Depth | 0.456 inch | |
Body Length | 5.704 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 |
Alternate Parts for PCN10-100P-2.54DSA(72)
This table gives cross-reference parts and alternative options found for PCN10-100P-2.54DSA(72). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCN10-100P-2.54DSA(72), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EZC22DKWN | Card Edge Connector, 44 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | PCN10-100P-2.54DSA(72) vs EZC22DKWN |
1598800423 | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Acmelux Taiwan Inc | PCN10-100P-2.54DSA(72) vs 1598800423 |
EZC22DKVN | Card Edge Connector, 44 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | PCN10-100P-2.54DSA(72) vs EZC22DKVN |