Part Details for PCMT46862474 by World Products Inc
Overview of PCMT46862474 by World Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCMT46862474
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4770 / $0.6960 | Buy Now |
|
NAC | Film Capacitor, Polyester, 630V, 5%+Tol, 5%-Tol, 0.47uF, Through Hole Mount RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.4350 / $0.9400 | Buy Now |
Part Details for PCMT46862474
PCMT46862474 CAD Models
PCMT46862474 Part Data Attributes
|
PCMT46862474
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
PCMT46862474
World Products Inc
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for PCMT46862474
This table gives cross-reference parts and alternative options found for PCMT46862474. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCMT46862474, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60474J630AR | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMT46862474 vs R60474J630AR |
R60PR3470Z33-J | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMT46862474 vs R60PR3470Z33-J |
R60PR3470403-J | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMT46862474 vs R60PR3470403-J |
R60PR3470CK3-J | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMT46862474 vs R60PR3470CK3-J |
R60474J630BRT | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMT46862474 vs R60474J630BRT |
PCMT369JC4474 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | PILKOR Electronics Co Ltd | PCMT46862474 vs PCMT369JC4474 |
R60474J630BRV | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMT46862474 vs R60474J630BRV |
R60PR3470DQ3-J | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMT46862474 vs R60PR3470DQ3-J |
PCMT46862474 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | PILKOR Electronics Co Ltd | PCMT46862474 vs PCMT46862474 |
R60474J630RR | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMT46862474 vs R60474J630RR |