PCMT369FC3154
Description: Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED

Overview of PCMT369FC3154 by World Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

CAD Models for PCMT369FC3154 by World Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PCMT369FC3154 by World Products Inc

PCMT369FC3154
World Products Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WORLD PRODUCTS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.15 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
250 V
Rated (DC) Voltage (URdc)
630 V
Reference Standard
IEC60384-2
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. PCMT369FC3154
    World Products Inc
    Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for PCMT369FC3154

This table gives cross-reference parts and alternative options found for PCMT369FC3154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCMT369FC3154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PCMT369FC3154 Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED PILKOR Electronics Co Ltd PCMT369FC3154 vs PCMT369FC3154
PCMT46863154 Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED World Products Inc PCMT369FC3154 vs PCMT46863154
R60154K630BIV Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PCMT369FC3154 vs R60154K630BIV
R60154K630BNV Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PCMT369FC3154 vs R60154K630BNV
R60PN3150GY3-K Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PCMT369FC3154 vs R60PN3150GY3-K
PCMT468Q3154 Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED PILKOR Electronics Co Ltd PCMT369FC3154 vs PCMT468Q3154
R60154K630AN Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PCMT369FC3154 vs R60154K630AN
R60154K630BIL Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PCMT369FC3154 vs R60154K630BIL
PCMT468Q3154 Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED World Products Inc PCMT369FC3154 vs PCMT468Q3154
R60154K630AI Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PCMT369FC3154 vs R60154K630AI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCMT369FC3154 by World Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCMT369FC3154 by World Products Inc

  • Please alert me when PCMT369FC3154 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCMT369FC3154 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCMT369FC3154 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCMT369FC3154 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCMT369FC3154.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCMT369FC3154 by World Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: