Part Details for PCMT369DC4563 by World Products Inc
Overview of PCMT369DC4563 by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCMT369DC4563
PCMT369DC4563 CAD Models
PCMT369DC4563 Part Data Attributes
|
PCMT369DC4563
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
PCMT369DC4563
World Products Inc
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-2 | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PCMT369DC4563
This table gives cross-reference parts and alternative options found for PCMT369DC4563. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCMT369DC4563, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCMT46862563 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | World Products Inc | PCMT369DC4563 vs PCMT46862563 |
PCMT369DC4563 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | PILKOR Electronics Co Ltd | PCMT369DC4563 vs PCMT369DC4563 |