Part Details for PCMT369DB4104 by PILKOR Electronics Co Ltd
Overview of PCMT369DB4104 by PILKOR Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCMT369DB4104
PCMT369DB4104 CAD Models
PCMT369DB4104 Part Data Attributes
|
PCMT369DB4104
PILKOR Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCMT369DB4104
PILKOR Electronics Co Ltd
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PILKOR ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | IEC60384-2 | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PCMT369DB4104
This table gives cross-reference parts and alternative options found for PCMT369DB4104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCMT369DB4104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60104J400BFTQ | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMT369DB4104 vs R60104J400BFTQ |
R66104J400B | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMT369DB4104 vs R66104J400B |
R60104J400BFVQ | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMT369DB4104 vs R60104J400BFVQ |
R60MF3100Z33-J | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMT369DB4104 vs R60MF3100Z33-J |
R66MD3100AA0-J | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMT369DB4104 vs R66MD3100AA0-J |
R60104J400BFLQ | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMT369DB4104 vs R60104J400BFLQ |
R66MD3100DQ6-J | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMT369DB4104 vs R66MD3100DQ6-J |
R66104J400A | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMT369DB4104 vs R66104J400A |
PCMT369DB4104 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | World Products Inc | PCMT369DB4104 vs PCMT369DB4104 |
PCMT46882104 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | PILKOR Electronics Co Ltd | PCMT369DB4104 vs PCMT46882104 |