Part Details for PCMT369DB3683 by PILKOR Electronics Co Ltd
Overview of PCMT369DB3683 by PILKOR Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCMT369DB3683
PCMT369DB3683 CAD Models
PCMT369DB3683 Part Data Attributes
|
PCMT369DB3683
PILKOR Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCMT369DB3683
PILKOR Electronics Co Ltd
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PILKOR ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | IEC60384-2 | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PCMT369DB3683
This table gives cross-reference parts and alternative options found for PCMT369DB3683. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCMT369DB3683, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R66683K400AD | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMT369DB3683 vs R66683K400AD |
R60683K400BIV | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMT369DB3683 vs R60683K400BIV |
R60683K400BFV | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMT369DB3683 vs R60683K400BFV |
R66683K400RD | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMT369DB3683 vs R66683K400RD |
R60MF2680403-K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMT369DB3683 vs R60MF2680403-K |
PCMT46883683 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | World Products Inc | PCMT369DB3683 vs PCMT46883683 |
R66MD2680DQ0-K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMT369DB3683 vs R66MD2680DQ0-K |
R66MD2680Z37-K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMT369DB3683 vs R66MD2680Z37-K |
R60683K400RFQ | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMT369DB3683 vs R60683K400RFQ |
R60683K400AFQ | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMT369DB3683 vs R60683K400AFQ |