There are no models available for this part yet.
Overview of PCMT36672334 by PILKOR Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for PCMT36672334 by PILKOR Electronics Co Ltd
Part Data Attributes for PCMT36672334 by PILKOR Electronics Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
PILKOR ELECTRONICS CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.33 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
40 V
|
Rated (DC) Voltage (URdc)
|
63 V
|
Reference Standard
|
IEC60384-2
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WIRE
|
Alternate Parts for PCMT36672334
This table gives cross-reference parts and alternative options found for PCMT36672334. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCMT36672334, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCMT36776334 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | PILKOR Electronics Co Ltd | PCMT36672334 vs PCMT36776334 |
PCMT36612334 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | PILKOR Electronics Co Ltd | PCMT36672334 vs PCMT36612334 |
R66DD3330AA0-J | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMT36672334 vs R66DD3330AA0-J |
R66DD3330DQ7-J | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMT36672334 vs R66DD3330DQ7-J |
R66334J063B | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMT36672334 vs R66334J063B |
R66DD3330CK7-J | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMT36672334 vs R66DD3330CK7-J |
R66334J063R | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMT36672334 vs R66334J063R |
R66DD3330DQ0-J | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMT36672334 vs R66DD3330DQ0-J |
R66DD3330CK0-J | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMT36672334 vs R66DD3330CK0-J |
PCMT36576334 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | PILKOR Electronics Co Ltd | PCMT36672334 vs PCMT36576334 |