Part Details for PCMT36622474 by PILKOR Electronics Co Ltd
Overview of PCMT36622474 by PILKOR Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCMT36622474
PCMT36622474 CAD Models
PCMT36622474 Part Data Attributes
|
PCMT36622474
PILKOR Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCMT36622474
PILKOR Electronics Co Ltd
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PILKOR ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for PCMT36622474
This table gives cross-reference parts and alternative options found for PCMT36622474. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCMT36622474, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R66474J100AD | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMT36622474 vs R66474J100AD |
R66ED3470Z37-J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMT36622474 vs R66ED3470Z37-J |
R60474J100AFQ | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMT36622474 vs R60474J100AFQ |
R60EF3470DQ3-J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMT36622474 vs R60EF3470DQ3-J |
R66ED3470AA0-J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMT36622474 vs R66ED3470AA0-J |
R60474J100AI | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMT36622474 vs R60474J100AI |
R60EF3470GY3-J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMT36622474 vs R60EF3470GY3-J |
R66ED3470Z30-J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMT36622474 vs R66ED3470Z30-J |
R60474J100RF | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMT36622474 vs R60474J100RF |
PCMT369D24474 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | World Products Inc | PCMT36622474 vs PCMT369D24474 |