Part Details for PCMT103D4A1 by Reliable Capacitors Inc
Overview of PCMT103D4A1 by Reliable Capacitors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCMT103D4A1
PCMT103D4A1 CAD Models
PCMT103D4A1 Part Data Attributes
|
PCMT103D4A1
Reliable Capacitors Inc
Buy Now
Datasheet
|
Compare Parts:
PCMT103D4A1
Reliable Capacitors Inc
Film Capacitor, Polycarbonate, 400V, 0.01uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RELIABLE CAPACITORS CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Special Values on Request | |
Dielectric Material | POLYCARBONATE | |
Manufacturer Series | PCMT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | PCMT |
Alternate Parts for PCMT103D4A1
This table gives cross-reference parts and alternative options found for PCMT103D4A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCMT103D4A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCMT103D4A2 | Film Capacitor, Polycarbonate, 400V, 0.01uF | Reliable Capacitors Inc | PCMT103D4A1 vs PCMT103D4A2 |