Part Details for PCMS-134-01-L-D by Samtec Inc
Overview of PCMS-134-01-L-D by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCMS-134-01-L-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P5295
|
Newark | .050 X .050 Edge Mount Socket Assembly |Samtec PCMS-134-01-L-D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9100 / $12.3000 | Buy Now |
DISTI #
PCMS-134-01-L-D
|
Avnet Americas | Conn PCMCIA SKT 68 POS 1.27mm Solder ST Edge Mount Tube 1A/Contact - Bulk (Alt: PCMS-134-01-L-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 6 Days Container: Bulk | 10 Factory Stock |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant |
95 In Stock |
|
$6.5700 / $13.7800 | Buy Now |
DISTI #
000000000000750072
|
Sager | Headers & Wire Housings | 10 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
95 In Stock |
|
$6.5700 / $13.7800 | Buy Now |
Part Details for PCMS-134-01-L-D
PCMS-134-01-L-D CAD Models
PCMS-134-01-L-D Part Data Attributes
|
PCMS-134-01-L-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PCMS-134-01-L-D
Samtec Inc
PCMCIA Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Additional Feature | STRADDLE MOUNT | |
Body Breadth | 0.138 inch | |
Body Depth | 0.18 inch | |
Body Length | 2.126 inch | |
Body/Shell Style | SOCKET | |
Connector Type | PCMCIA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 68 | |
Withdrawl Force-Min | .834 N |
Alternate Parts for PCMS-134-01-L-D
This table gives cross-reference parts and alternative options found for PCMS-134-01-L-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCMS-134-01-L-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCMS-134-02-LM-D | PCMCIA Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | PCMS-134-01-L-D vs PCMS-134-02-LM-D |
PCMS-134-01-FM-D | PCMCIA Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket | Samtec Inc | PCMS-134-01-L-D vs PCMS-134-01-FM-D |
PCMS-134-02-FM-D | PCMCIA Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket | Samtec Inc | PCMS-134-01-L-D vs PCMS-134-02-FM-D |
PCMS-134-02-F-D | PCMCIA Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket | Samtec Inc | PCMS-134-01-L-D vs PCMS-134-02-F-D |
PCMS-134-01-S-D | PCMCIA Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | PCMS-134-01-L-D vs PCMS-134-01-S-D |
PCMS-134-02-SM-D | PCMCIA Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | PCMS-134-01-L-D vs PCMS-134-02-SM-D |