Part Details for PCMP472J62564 by World Products Inc
Overview of PCMP472J62564 by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCMP472J62564
PCMP472J62564 CAD Models
PCMP472J62564 Part Data Attributes
|
PCMP472J62564
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
PCMP472J62564
World Products Inc
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.56 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-16 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for PCMP472J62564
This table gives cross-reference parts and alternative options found for PCMP472J62564. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCMP472J62564, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
630MPH564K77 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | PCMP472J62564 vs 630MPH564K77 |
PCMP372J66564 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | World Products Inc | PCMP472J62564 vs PCMP372J66564 |
B32922C3564K189 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | PCMP472J62564 vs B32922C3564K189 |
PCMP372J64564 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | World Products Inc | PCMP472J62564 vs PCMP372J64564 |
B32922C3564K189 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | PCMP472J62564 vs B32922C3564K189 |
B32922C3564K787 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Epcos | PCMP472J62564 vs B32922C3564K787 |
630MPB564K77 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | PCMP472J62564 vs 630MPB564K77 |
630MPH564KS7 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | PCMP472J62564 vs 630MPH564KS7 |
630MPS564K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | PCMP472J62564 vs 630MPS564K |
MPC564K630BIK | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMP472J62564 vs MPC564K630BIK |