Part Details for PCMP38492362 by PILKOR Electronics Co Ltd
Overview of PCMP38492362 by PILKOR Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCMP38492362
PCMP38492362 CAD Models
PCMP38492362 Part Data Attributes
|
PCMP38492362
PILKOR Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCMP38492362
PILKOR Electronics Co Ltd
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0036uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PILKOR ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0036 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 680 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PCMP38492362
This table gives cross-reference parts and alternative options found for PCMP38492362. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCMP38492362, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCMP3849A362 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0036uF, Through Hole Mount, RADIAL LEADED | World Products Inc | PCMP38492362 vs PCMP3849A362 |
PCMP384F9A362 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0036uF, Through Hole Mount, RADIAL LEADED | World Products Inc | PCMP38492362 vs PCMP384F9A362 |
PCMP384F9A362 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0036uF, Through Hole Mount, RADIAL LEADED | PILKOR Electronics Co Ltd | PCMP38492362 vs PCMP384F9A362 |
PCMP38422362 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0036uF, Through Hole Mount, RADIAL LEADED | PILKOR Electronics Co Ltd | PCMP38492362 vs PCMP38422362 |
PCMP3842A362 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0036uF, Through Hole Mount, RADIAL LEADED | World Products Inc | PCMP38492362 vs PCMP3842A362 |
PCMP384F92362 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0036uF, Through Hole Mount, RADIAL LEADED | PILKOR Electronics Co Ltd | PCMP38492362 vs PCMP384F92362 |
PCMP3842A362 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0036uF, Through Hole Mount, RADIAL LEADED | PILKOR Electronics Co Ltd | PCMP38492362 vs PCMP3842A362 |
PCMP3849A362 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0036uF, Through Hole Mount, RADIAL LEADED | PILKOR Electronics Co Ltd | PCMP38492362 vs PCMP3849A362 |
PCMP38422362 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0036uF, Through Hole Mount, RADIAL LEADED | World Products Inc | PCMP38492362 vs PCMP38422362 |