There are no models available for this part yet.
Overview of PCMP38402153 by World Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PCMP38402153 by World Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6200 / $1.3000 | Buy Now | ||
NAC | Film Capacitor, Polypropylene, 2500V, 5%+Tol, 5%-Tol, 0.015uF, Through Hole Mount RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.6270 / $1.3600 | Buy Now |
CAD Models for PCMP38402153 by World Products Inc
Part Data Attributes for PCMP38402153 by World Products Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WORLD PRODUCTS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.015 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
900 V
|
Rated (DC) Voltage (URdc)
|
2500 V
|
Reference Standard
|
IEC60384-17
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WIRE
|
Alternate Parts for PCMP38402153
This table gives cross-reference parts and alternative options found for PCMP38402153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCMP38402153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE450TD5150JR11 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMP38402153 vs PHE450TD5150JR11 |
PHE450TD5150JR28 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMP38402153 vs PHE450TD5150JR28 |
PHE450TD5150JR27 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMP38402153 vs PHE450TD5150JR27 |
PHE450TD5150JR08 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMP38402153 vs PHE450TD5150JR08 |
PHE450TD5150JR21 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMP38402153 vs PHE450TD5150JR21 |
PHE450TD5150JR23 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMP38402153 vs PHE450TD5150JR23 |
PHE450TD5150JR19 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMP38402153 vs PHE450TD5150JR19 |
PHE450TD5150JR17 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMP38402153 vs PHE450TD5150JR17 |
PHE450TD5150JR13 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMP38402153 vs PHE450TD5150JR13 |
PHE450TD5150JR25 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMP38402153 vs PHE450TD5150JR25 |