-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCMFxUSB3S - Common-mode EMI filter for differential channels with integrated ESD protection@en-us CSP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-8330-1-ND
|
DigiKey | CMC 2LN SMD ESD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5403 In Stock |
|
$0.1575 / $0.6300 | Buy Now |
DISTI #
PCMF1USB3S/CZ
|
Avnet Americas | PCMF1USB3S/C/NAX000/NONE - Tape and Reel (Alt: PCMF1USB3S/CZ) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1594 / $0.1676 | Buy Now |
DISTI #
771-PCMF1USB3S/CZ
|
Mouser Electronics | EMI Filter Circuits PCMF1USB3S/NAX000/NONE RoHS: Compliant | 12722 |
|
$0.1570 / $0.6300 | Buy Now |
|
Future Electronics | PCMFxUSB3S Series 3Ohm Surface Mount 2 Line Common Mode Choke - PCMF1USB3 RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1540 / $0.1640 | Buy Now |
DISTI #
PCMF1USB3S/CZ
|
TTI | EMI Filter Circuits PCMF1USB3S/NAX000/NONE RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 4500 Container: Reel | Americas - 0 |
|
$0.1580 / $0.1720 | Buy Now |
DISTI #
PCMF1USB3S/CZ
|
Avnet Silica | (Alt: PCMF1USB3S/CZ) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PCMF1USB3S/CZ
|
EBV Elektronik | (Alt: PCMF1USB3S/CZ) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCMF1USB3S/CZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PCMF1USB3S/CZ
Nexperia
PCMFxUSB3S - Common-mode EMI filter for differential channels with integrated ESD protection@en-us CSP 5-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | CSP | |
Pin Count | 5 | |
Manufacturer Package Code | WLCSP5_2-1-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Filter Type | DATA LINE FILTER |