Part Details for PCMF154J2A2 by Reliable Capacitors Inc
Overview of PCMF154J2A2 by Reliable Capacitors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Part Details for PCMF154J2A2
PCMF154J2A2 CAD Models
PCMF154J2A2 Part Data Attributes
|
PCMF154J2A2
Reliable Capacitors Inc
Buy Now
Datasheet
|
Compare Parts:
PCMF154J2A2
Reliable Capacitors Inc
Film Capacitor, Polycarbonate, 200V, 0.15uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RELIABLE CAPACITORS CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Special Values On Request | |
Dielectric Material | POLYCARBONATE | |
Manufacturer Series | PCMF | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | PCMF |
Alternate Parts for PCMF154J2A2
This table gives cross-reference parts and alternative options found for PCMF154J2A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCMF154J2A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCMT154J2A2 | Film Capacitor, Polycarbonate, 200V, 0.15uF | Reliable Capacitors Inc | PCMF154J2A2 vs PCMT154J2A2 |
MCR2P15J | Film Capacitor, Polycarbonate, 200V, 5% +Tol, 5% -Tol, 0.15uF, | Cornell Dubilier Electronics Inc | PCMF154J2A2 vs MCR2P15J |
PCMF154J2A3 | Film Capacitor, Polycarbonate, 200V, 0.15uF | Reliable Capacitors Inc | PCMF154J2A2 vs PCMF154J2A3 |
PCMF154J2A1 | Film Capacitor, Polycarbonate, 200V, 0.15uF | Reliable Capacitors Inc | PCMF154J2A2 vs PCMF154J2A1 |
PCMT154J2A1 | Film Capacitor, Polycarbonate, 200V, 0.15uF | Reliable Capacitors Inc | PCMF154J2A2 vs PCMT154J2A1 |
PCMT154J2A3 | Film Capacitor, Polycarbonate, 200V, 0.15uF | Reliable Capacitors Inc | PCMF154J2A2 vs PCMT154J2A3 |