Part Details for PCMB063T-2R2MS by Susumu Co Ltd
Overview of PCMB063T-2R2MS by Susumu Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Electronic Manufacturing
Price & Stock for PCMB063T-2R2MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X4986
|
Newark | Coil 2.2 Uh Power Choke 20% Smd |Susumu PCMB063T-2R2MS RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5590 / $0.7270 | Buy Now |
DISTI #
408-1523-1-ND
|
DigiKey | FIXED IND 2.2UH 8A 20 MOHM SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2153 In Stock |
|
$0.5250 / $1.3400 | Buy Now |
DISTI #
754-PCMB063T-2R2MS
|
Mouser Electronics | Power Inductors - SMD 2.2uH 20% 8A SMD RoHS: Compliant | 2696 |
|
$0.5930 / $1.3800 | Buy Now |
|
New Advantage Corporation | IND, CHIP, 2.2UH, 20%, 8A RMS, 14A ISAT, 20 MOHM, UNSHLD, 6.95X6.6MM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 274 |
|
$0.9200 / $1.3100 | Buy Now |
Part Details for PCMB063T-2R2MS
PCMB063T-2R2MS CAD Models
PCMB063T-2R2MS Part Data Attributes
|
PCMB063T-2R2MS
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCMB063T-2R2MS
Susumu Co Ltd
General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 2627, CHIP, 2627, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | 2627 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Susumu | |
Case/Size Code | 2627 | |
DC Resistance | 0.02 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |