-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
118dB SNR Stereo Audio ADC 28-SSOP -10 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4682
|
Newark | 24Bit Adc, 2Ch Audio, Smd, Ssop28, Resolution (Bits):24Bit, Sampling Rate:216Ksps, Input Channel Type:Single Ended, Data Interface:Serial, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Adc/Dac Caserohs Compliant: Yes |TEXAS INSTRUMENTS PCM4202DBT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$12.3200 / $14.8200 | Buy Now |
DISTI #
296-17438-1-ND
|
DigiKey | IC ADC/AUDIO 24BIT 216K 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
997 In Stock |
|
$6.8132 / $10.7600 | Buy Now |
DISTI #
595-PCM4202DBT
|
Mouser Electronics | Audio A/D Converter ICs 24-Bit/192kHz 118dB Stereo Audio A/D RoHS: Compliant | 3213 |
|
$6.8100 / $10.7500 | Buy Now |
|
Ameya Holding Limited | PCM4202DBT 双 24 位 216ksps 音频模数转换器, 28针 SSOP封装 | 47650 |
|
RFQ | |
|
Win Source Electronics | IC ADC STEREO 24BIT HP 28-SSOP | 13200 |
|
$4.3710 / $6.5570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCM4202DBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM4202DBT
Texas Instruments
118dB SNR Stereo Audio ADC 28-SSOP -10 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 6 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.216 MHz | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 65 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for PCM4202DBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM4202DBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCM4202DB | 118dB SNR Stereo Audio ADC 28-SSOP -10 to 70 | Texas Instruments | PCM4202DBT vs PCM4202DB |
PCM4202DBTG4 | 118dB SNR Stereo Audio ADC 28-SSOP -10 to 70 | Texas Instruments | PCM4202DBT vs PCM4202DBTG4 |
PCM4202DBRG4 | 118dB SNR Stereo Audio ADC 28-SSOP -10 to 70 | Texas Instruments | PCM4202DBT vs PCM4202DBRG4 |