Part Details for PCM3794ARHBTG4 by Texas Instruments
Overview of PCM3794ARHBTG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCM3794ARHBTG4
PCM3794ARHBTG4 CAD Models
PCM3794ARHBTG4 Part Data Attributes
|
PCM3794ARHBTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM3794ARHBTG4
Texas Instruments
Very Low-Power Stereo CODEC with HP Amplifier, notch filters, ALC and 3D Effects 32-VQFN -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for PCM3794ARHBTG4
This table gives cross-reference parts and alternative options found for PCM3794ARHBTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM3794ARHBTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCM3794ARHBRG4 | Texas Instruments | Check for Price | Very Low-Power Stereo CODEC with HP Amplifier, notch filters, ALC and 3D Effects 32-VQFN -40 to 85 | PCM3794ARHBTG4 vs PCM3794ARHBRG4 |
PCM3794RHBR | Texas Instruments | Check for Price | Very Low-Power Stereo CODEC with HP Amplifier, notch filters, ALC and 3D Effects 32-VQFN | PCM3794ARHBTG4 vs PCM3794RHBR |
PCM3794RHBRG4 | Texas Instruments | Check for Price | Very Low-Power Stereo CODEC with HP Amplifier, notch filters, ALC and 3D Effects 32-VQFN | PCM3794ARHBTG4 vs PCM3794RHBRG4 |
PCM3794RHBTG4 | Texas Instruments | Check for Price | Very Low-Power Stereo CODEC with HP Amplifier, notch filters, ALC and 3D Effects 32-VQFN | PCM3794ARHBTG4 vs PCM3794RHBTG4 |
PCM3793RHBT | Texas Instruments | Check for Price | Very Low-Power Stereo CODEC with HP/Class-D Speaker Amplifier, notch filters, ALC and 3D Effects 32-VQFN | PCM3794ARHBTG4 vs PCM3793RHBT |
PCM3793ARHBTG4 | Texas Instruments | Check for Price | Very Low-Power Stereo CODEC with HP/Class-D Speaker Amplifier, notch filters, ALC and 3D Effects 32-VQFN -40 to 85 | PCM3794ARHBTG4 vs PCM3793ARHBTG4 |
PCM3793RHBR | Texas Instruments | Check for Price | Very Low-Power Stereo CODEC with HP/Class-D Speaker Amplifier, notch filters, ALC and 3D Effects 32-VQFN | PCM3794ARHBTG4 vs PCM3793RHBR |
PCM3793RRHB | Texas Instruments | Check for Price | SPECIALTY TELECOM CIRCUIT, PQCC32, 5 X 5 MM, PLASTIC, QFN-32 | PCM3794ARHBTG4 vs PCM3793RRHB |