Part Details for PCM3501E by Burr-Brown Corp
Overview of PCM3501E by Burr-Brown Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCM3501E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PCM CODEC, Single, 24 Pin, Plastic, SSOP | 46 |
|
$8.7968 / $14.2650 | Buy Now |
|
Rochester Electronics | PCM3501 Low Voltage, Low Power, 16-Bit, Mono SoundPlus, Voice/Modem Codec RoHS: Compliant Status: Active Min Qty: 1 | 24 |
|
$6.3400 / $7.4600 | Buy Now |
Part Details for PCM3501E
PCM3501E CAD Models
PCM3501E Part Data Attributes:
|
PCM3501E
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
PCM3501E
Burr-Brown Corp
Telecom Circuit, 1-Func, CMOS, PDSO24, SSOP-24
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | SSOP-24 | |
Reach Compliance Code | unknown | |
Analog Input-Max | 3.6 V | |
Filter | YES | |
Input Code | BINARY/TWOS COMP | |
Input Type | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Linear Coding | 16-BIT | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Mode | SYNCHRONOUS/ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output | VOLTAGE | |
Output Code | BINARY/TWOS COMP | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Supply Current-Max | 12 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |