Part Details for PCM3006T by Texas Instruments
Overview of PCM3006T by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for PCM3006T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SOUNDCARD CIRCUITS, 24 Pin, Plastic, SSOP | 66 |
|
$4.3660 / $7.0800 | Buy Now |
|
Rochester Electronics | Consumer Circuit, PDSO24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 17468 |
|
$4.8600 / $5.7200 | Buy Now |
|
Chip1Cloud | Single-Ended Analog Input/Output Stereo Audio Codec | 2000 |
|
RFQ |
Part Details for PCM3006T
PCM3006T CAD Models
PCM3006T Part Data Attributes:
|
PCM3006T
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM3006T
Texas Instruments
Low-Power Stereo CODEC with line-out (H/W Control) 24-SSOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, PLASTIC, SSOP-24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e6 | |
Length | 7.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PCM3006T
This table gives cross-reference parts and alternative options found for PCM3006T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM3006T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCM3006T/2K | Low-Power Stereo CODEC with line-out (H/W Control) 24-SSOP | Texas Instruments | PCM3006T vs PCM3006T/2K |
PCM3006TG6 | Low-Power Stereo CODEC with line-out (H/W Control) 24-SSOP | Texas Instruments | PCM3006T vs PCM3006TG6 |
PCM3006T/2K | Consumer Circuit, CMOS, PDSO24, GREEN, PLASTIC, SSOP-24 | Burr-Brown Corp | PCM3006T vs PCM3006T/2K |