-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power Stereo CODEC with line-out (S/W Control) 24-SSOP -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCM3002E/2K-ND
|
DigiKey | IC STEREO AUDIO CODEC 24-SSOP Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4969 | Buy Now |
DISTI #
595-PCM3002E/2K
|
Mouser Electronics | Interface - CODECs 16/20-Bit Sngl-end Anlg I/O Ster Codec RoHS: Compliant | 0 |
|
$5.2400 | Order Now |
|
Win Source Electronics | IC STEREO AUDIO CODEC 24-SSOP | 2371 |
|
$2.3560 / $3.5330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCM3002E/2K
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM3002E/2K
Texas Instruments
Low-Power Stereo CODEC with line-out (S/W Control) 24-SSOP -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for PCM3002E/2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM3002E/2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCM3002EG/2KE6 | SPECIALTY CONSUMER CIRCUIT, PDSO24, ROHS COMPLIANT, PLASTIC, SSOP-24 | Texas Instruments | PCM3002E/2K vs PCM3002EG/2KE6 |
PCM3002EG | Low-Power Stereo CODEC with line-out (S/W Control) 24-SSOP | Texas Instruments | PCM3002E/2K vs PCM3002EG |
PCM3002E/2K | Consumer Circuit, CMOS, PDSO24, GREEN, PLASTIC, SSOP-24 | Burr-Brown Corp | PCM3002E/2K vs PCM3002E/2K |
PCM3008TG4 | Low-Power and Low-Voltage Stereo CODEC with line-out (H/W Control) 16-TSSOP -25 to 85 | Texas Instruments | PCM3002E/2K vs PCM3008TG4 |
PCM3002E/2KG4 | Low-Power Stereo CODEC with line-out (S/W Control) 24-SSOP | Texas Instruments | PCM3002E/2K vs PCM3002E/2KG4 |
PCM3002EG4 | Low-Power Stereo CODEC with line-out (S/W Control) 24-SSOP | Texas Instruments | PCM3002E/2K vs PCM3002EG4 |