-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio CODEC with USB Interface, Mono Microphone Input and Stereo Headphone Output 32-TQFP -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4679
|
Newark | Audio Codec, Usb Interface 32Tqfp, Audio Codec Type:Stereo, No. Of Adcs:1, No. Of Dacs:2, Operating Temperature Min:-25°C, Operating Temperature Max:85°C, Sampling Rate:48Ksps, Audio Ic Case Style:Tqfp, No. Of Pins:32Pins, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS PCM2912PJT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$15.6400 / $18.7000 | Buy Now |
DISTI #
2156-PCM2912PJT-ND
|
DigiKey | IC STEREO AUD CODEC W/USB 32TQFP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
3548 In Stock |
|
$11.0900 | Buy Now |
DISTI #
296-23130-ND
|
DigiKey | IC STEREO AUD CODEC W/USB 32TQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
1 In Stock |
|
$9.5962 / $11.4500 | Buy Now |
DISTI #
595-PCM2912PJT
|
Mouser Electronics | Interface - CODECs USB Audio CODEC RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | PCM2912 Audio CODEC with USB Interface, Mono Microphone Input and Stereo Headphone Output RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 3548 |
|
$9.5200 / $11.2000 | Buy Now |
|
Perfect Parts Corporation | 35 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCM2912PJT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM2912PJT
Texas Instruments
Audio CODEC with USB Interface, Mono Microphone Input and Stereo Headphone Output 32-TQFP -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, TQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for PCM2912PJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM2912PJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCM2912APJTR | Audio CODEC with USB Interface, Mono Microphone Input and Stereo Headphone Output 32-TQFP -25 to 85 | Texas Instruments | PCM2912PJT vs PCM2912APJTR |
PCM2912PJTG4 | Audio CODEC with USB Interface, Mono Microphone Input and Stereo Headphone Output 32-TQFP -25 to 85 | Texas Instruments | PCM2912PJT vs PCM2912PJTG4 |