-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stereo USB1.1 CODEC with line-out, Self-powered (HID Interface) 28-SSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCM2901E | Texas Instruments | Stereo USB1.1 CODEC with line-out, Self-powered (HID Interface) 28-SSOP 0 to 70 | |
PCM2901E/2K | Texas Instruments | Stereo USB1.1 CODEC with line-out, Self-powered (HID Interface) 28-SSOP 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PCM2901E-ND
|
DigiKey | IC STEREO AUD CODEC W/USB 28SSOP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
4950 In Stock |
|
$9.4300 | Buy Now |
DISTI #
296-12985-5-ND
|
DigiKey | IC STEREO AUD CODEC W/USB 28SSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
28 In Stock |
|
$8.7718 / $13.8500 | Buy Now |
DISTI #
595-PCM2901E
|
Mouser Electronics | Interface - CODECs Ster Codec w/USB Ifc & Sngl-end I/O RoHS: Compliant | 131 |
|
$9.1000 / $13.8500 | Buy Now |
|
Bristol Electronics | 88 |
|
RFQ | ||
|
Rochester Electronics | PCM2901 Stereo USB1.1 CODEC with line-out, Self-powered (HID Interface) RoHS: Compliant Status: Active Min Qty: 1 | 4950 |
|
$8.0900 / $9.5200 | Buy Now |
|
Ameya Holding Limited | IC STEREO AUD CODEC W/USB 28SSOP | 19586 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCM2901E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM2901E
Texas Instruments
Stereo USB1.1 CODEC with line-out, Self-powered (HID Interface) 28-SSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for PCM2901E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM2901E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCM2901E/2K | Stereo USB1.1 CODEC with line-out, Self-powered (HID Interface) 28-SSOP 0 to 70 | Texas Instruments | PCM2901E vs PCM2901E/2K |