Converters
PCM2702E
Description: 105dB SNR Stereo USB2.0 FS DAC with line-out (Self-powered) 28-SSOP

Overview of PCM2702E by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Financial Technology (Fintech) Computing and Data Storage Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

Price & Stock for PCM2702E by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics PCM2702 105dB SNR Stereo USB2.0 FS DAC with line-out (Self-powered) ' RoHS: Compliant Status: Obsolete Min Qty: 1 7150
  • 1 $17.3900
  • 25 $17.0500
  • 100 $16.3500
  • 500 $15.6500
  • 1,000 $14.7800
$14.7800 / $17.3900 Buy Now

CAD Models for PCM2702E by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PCM2702E by Texas Instruments

PCM2702E
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
GREEN, PLASTIC, SSOP-28
Pin Count
28
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Output Voltage-Max
3.41 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
SERIAL
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e4
Length
10.2 mm
Moisture Sensitivity Level
1
Number of Bits
16
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP28,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Settling Time-Nom (tstl)
12 µs
Supply Current-Max
30 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. PCM2702E
    Texas Instruments
    105dB SNR Stereo USB2.0 FS DAC with line-out (Self-powered) 28-SSOP
    VS

Alternate Parts for PCM2702E

This table gives cross-reference parts and alternative options found for PCM2702E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM2702E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PCM2702E/2KG4 SERIAL INPUT LOADING, 12us SETTLING TIME, 16-BIT DAC, PDSO28, GREEN, PLASTIC, SSOP-28 Texas Instruments PCM2702E vs PCM2702E/2KG4
PCM2702EG4 105dB SNR Stereo USB2.0 FS DAC with line-out (Self-powered) 28-SSOP Texas Instruments PCM2702E vs PCM2702EG4
Part Number Description Manufacturer Compare
PCM2702E/2KG4 SERIAL INPUT LOADING, 12us SETTLING TIME, 16-BIT DAC, PDSO28, GREEN, PLASTIC, SSOP-28 Texas Instruments PCM2702E vs PCM2702E/2KG4
PCM2702EG4 105dB SNR Stereo USB2.0 FS DAC with line-out (Self-powered) 28-SSOP Texas Instruments PCM2702E vs PCM2702EG4

Related Parts for PCM2702E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCM2702E by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCM2702E by Texas Instruments

  • Please alert me when PCM2702E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCM2702E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCM2702E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCM2702E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCM2702E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCM2702E by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: