-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit, 192kHz Sampling, Advanced Segment, Audio Stereo DAC 28-SSOP -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-24518-1-ND
|
DigiKey | IC DAC/AUDIO 32BIT 200K 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2409 In Stock |
|
$3.8947 / $7.3900 | Buy Now |
DISTI #
595-PCM1795DBR
|
Mouser Electronics | Audio D/A Converter ICs 32b,192kHz Sampling Adv Seg,Aud St DAC RoHS: Compliant | 5810 |
|
$3.3600 / $5.0700 | Buy Now |
DISTI #
62506221
|
Verical | DAC 2-CH Segment 32-bit 28-Pin SSOP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2229 | Americas - 1953 |
|
$3.3880 / $3.7340 | Buy Now |
DISTI #
C1S746205207917
|
Chip1Stop | DA Converters (DAC) RoHS: Compliant pbFree: Yes Container: Cut Tape | 1991 |
|
$3.4300 | Buy Now |
DISTI #
C1S746204414051
|
Chip1Stop | DA Converters (DAC) RoHS: Compliant pbFree: Yes | 1953 |
|
$3.7800 / $4.5500 | Buy Now |
|
Win Source Electronics | 32-Bit, 192-kHz Sampling, Advanced Segment, Stereo Audio Digital-to-Analog Converter | 8974 |
|
$13.7770 / $20.6650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCM1795DBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM1795DBR
Texas Instruments
32-bit, 192kHz Sampling, Advanced Segment, Audio Stereo DAC 28-SSOP -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 32 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 23 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for PCM1795DBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM1795DBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCM1795DB | 32-bit, 192kHz Sampling, Advanced Segment, Audio Stereo DAC 28-SSOP -25 to 85 | Texas Instruments | PCM1795DBR vs PCM1795DB |