Converters
PCM1793DB
Description: 113dB SNR Stereo DAC (H/W Control) 28-SSOP -25 to 85

Overview of PCM1793DB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
PCM1793DBR Texas Instruments 113dB SNR Stereo DAC (H/W Control) 28-SSOP -25 to 85
PCM1793DBG4 Texas Instruments 113dB SNR Stereo DAC (H/W Control) 28-SSOP -25 to 85
PCM1793DB Texas Instruments 113dB SNR Stereo DAC (H/W Control) 28-SSOP -25 to 85

Price & Stock for PCM1793DB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 29AH7039
Newark Dac, Serial, 24Bit, 192Ksps, Ssop-28, Resolution (Bits):24Bit, Sampling Rate:192Ksps, Data Interface:Serial, Supply Voltage Range:4.5V To 5.5V, Adc/Dac Case Style:Ssop, No. Of Pins:28Pins, Input Channel Type:Serial, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS PCM1793DB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 20
  • 1 $8.3800
$8.3800 Buy Now
DISTI # 296-15092-5-ND
DigiKey IC DAC/AUDIO 24BIT 200K 28SSOP Min Qty: 188 Lead time: 18 Weeks Container: Tube Temporarily Out of Stock
  • 188 $5.2532
$5.2532 Buy Now
DISTI # 595-PCM1793DB
Mouser Electronics Audio D/A Converter ICs 24-Bit 192kHz Smplng Adv Stg Stereo DAC RoHS: Compliant 243
  • 1 $7.0100
  • 10 $6.3400
  • 25 $6.0400
  • 94 $5.2500
$5.2500 / $7.0100 Buy Now
Rochester Electronics PCM1793 113dB SNR Stereo DAC (H/W Control) RoHS: Compliant Status: Active Min Qty: 1 2
  • 1 $4.2600
  • 25 $4.1800
  • 100 $4.0100
  • 500 $3.8400
  • 1,000 $3.6200
$3.6200 / $4.2600 Buy Now

CAD Models for PCM1793DB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PCM1793DB by Texas Instruments

PCM1793DB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
GREEN, PLASTIC, SSOP-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Output Voltage-Max
3.2 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
Input Bit Code
2'S COMPLEMENT BINARY
Input Format
SERIAL
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e4
Length
10.2 mm
Moisture Sensitivity Level
1
Number of Bits
24
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP28,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.192 MHz
Seated Height-Max
2 mm
Supply Current-Max
16 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. PCM1793DB
    Texas Instruments
    113dB SNR Stereo DAC (H/W Control) 28-SSOP -25 to 85
    VS

Alternate Parts for PCM1793DB

This table gives cross-reference parts and alternative options found for PCM1793DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM1793DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PCM1793DBR 113dB SNR Stereo DAC (H/W Control) 28-SSOP -25 to 85 Texas Instruments PCM1793DB vs PCM1793DBR
Part Number Description Manufacturer Compare
WM8728SEDS/R D/A Converter, Wolfson Microelectronics Ltd (RETIRED) PCM1793DB vs WM8728SEDS/R
WM8728SEDS/V Converter, Wolfson Microelectronics Ltd (RETIRED) PCM1793DB vs WM8728SEDS/V
WM8728SEDS/RV Converter, Wolfson Microelectronics Ltd (RETIRED) PCM1793DB vs WM8728SEDS/RV
PCM1793DBR 113dB SNR Stereo DAC (H/W Control) 28-SSOP -25 to 85 Texas Instruments PCM1793DB vs PCM1793DBR

Related Parts for PCM1793DB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCM1793DB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCM1793DB by Texas Instruments

  • Please alert me when PCM1793DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCM1793DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCM1793DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCM1793DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCM1793DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCM1793DB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: