-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
132dB SNR Highest Performance Stereo DAC (S/W Control) 28-SSOP -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCM1792DB | Texas Instruments | 132dB SNR Highest Performance Stereo DAC (S/W Control) 28-SSOP -25 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PCM1792DB-ND
|
DigiKey | IC DAC/AUDIO 24BIT 200K 28SSOP Min Qty: 11 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
736 In Stock |
|
$27.3200 | Buy Now |
DISTI #
296-15313-5-ND
|
DigiKey | IC DAC/AUDIO 24BIT 200K 28SSOP Min Qty: 11 Lead time: 18 Weeks Container: Tube | Limited Supply - Call |
|
$28.0883 | Buy Now |
DISTI #
595-PCM1792DB
|
Mouser Electronics | Audio D/A Converter ICs 24-Bit 192kHz Smplng Adv Stg Stereo DAC RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | PCM1792 132dB SNR Highest Performance Stereo DAC (S/W Control) RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 705 |
|
$22.3300 / $26.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCM1792DB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM1792DB
Texas Instruments
132dB SNR Highest Performance Stereo DAC (S/W Control) 28-SSOP -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.192 MHz | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for PCM1792DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM1792DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCM1792DBG4 | 132dB SNR Highest Performance Stereo DAC (S/W Control) 28-SSOP -25 to 85 | Texas Instruments | PCM1792DB vs PCM1792DBG4 |
PCM1792DBR | 132dB SNR Highest Performance Stereo DAC (S/W Control) 28-SSOP -25 to 85 | Texas Instruments | PCM1792DB vs PCM1792DBR |