Converters
PCM1791ADB
Description: 113dB SNR Stereo DAC (S/W Control) 28-SSOP -25 to 85

Overview of PCM1791ADB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PCM1791ADB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 28AH4670
Newark 24Bit Audio Dac, Smd, 1791, Ssop28, Resolution (Bits):24Bit, Sampling Rate:192Ksps, Data Interface:I2C, Serial, Supply Voltage Range:4.5V To 5.5V, Adc/Dac Case Style:Ssop, No. Of Pins:28Pins, Input Channel Type:Serial, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS PCM1791ADB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $9.4200
  • 10 $9.0000
  • 25 $8.7100
  • 50 $8.2600
  • 100 $7.9600
  • 250 $7.6400
  • 500 $7.5000
$7.5000 / $9.4200 Buy Now
DISTI # 296-15091-5-ND
DigiKey IC DAC/AUDIO 24BIT 200K 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube 7
In Stock
  • 1 $8.5900
  • 10 $6.4340
  • 47 $5.5955
  • 141 $5.1866
  • 282 $4.9863
  • 517 $4.8404
  • 1,034 $4.7013
$4.7013 / $8.5900 Buy Now
DISTI # 595-PCM1791ADB
Mouser Electronics Audio D/A Converter ICs 24-Bit 192kHz Smplng Adv Stg Stereo DAC RoHS: Compliant 97
  • 1 $5.6200
  • 10 $5.0800
  • 25 $4.8400
  • 94 $4.1900
  • 282 $4.1500
$4.1500 / $5.6200 Buy Now
Bristol Electronics   1
RFQ
Rochester Electronics PCM1791A 113dB SNR Stereo DAC (S/W Control) RoHS: Compliant Status: Active Min Qty: 1 7273
  • 1 $4.8500
  • 25 $4.7500
  • 100 $4.5600
  • 500 $4.3600
  • 1,000 $4.1200
$4.1200 / $4.8500 Buy Now
DISTI # C1S746204594454
Chip1Stop DA Converters (DAC) RoHS: Compliant pbFree: Yes 10
  • 1 $2.8800
  • 10 $2.1200
$2.1200 / $2.8800 Buy Now

CAD Models for PCM1791ADB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PCM1791ADB by Texas Instruments

PCM1791ADB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
GREEN, PLASTIC, SSOP-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Output Voltage-Max
3.2 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
Input Bit Code
2'S COMPLEMENT BINARY
Input Format
SERIAL
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e4
Length
10.2 mm
Moisture Sensitivity Level
1
Number of Bits
24
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP28,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.192 MHz
Seated Height-Max
2 mm
Supply Current-Max
16 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.3 mm
Want to compare parts?
  1. PCM1791ADB
    Texas Instruments
    113dB SNR Stereo DAC (S/W Control) 28-SSOP -25 to 85
    VS

Alternate Parts for PCM1791ADB

This table gives cross-reference parts and alternative options found for PCM1791ADB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM1791ADB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PCM1791ADBRG4 SERIAL INPUT LOADING, 24-BIT DAC, PDSO28, GREEN, PLASTIC, SSOP-28 Texas Instruments PCM1791ADB vs PCM1791ADBRG4
PCM1791ADBR 113dB SNR Stereo DAC (S/W Control) 28-SSOP -25 to 85 Texas Instruments PCM1791ADB vs PCM1791ADBR
Part Number Description Manufacturer Compare
PCM1791ADBR 113dB SNR Stereo DAC (S/W Control) 28-SSOP -25 to 85 Texas Instruments PCM1791ADB vs PCM1791ADBR
PCM1791ADBRG4 SERIAL INPUT LOADING, 24-BIT DAC, PDSO28, GREEN, PLASTIC, SSOP-28 Texas Instruments PCM1791ADB vs PCM1791ADBRG4

Related Parts for PCM1791ADB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCM1791ADB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCM1791ADB by Texas Instruments

Select Manufacturer
Which Manufacturer of PCM1791ADB would you like to use for your alert(s)?
  • Please alert me when PCM1791ADB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCM1791ADB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCM1791ADB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCM1791ADB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCM1791ADB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCM1791ADB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: