Converters
PCM1728E
Description: 106dB SNR Stereo DAC 28-SSOP

Overview of PCM1728E by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for PCM1728E by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-PCM1728E-ND
DigiKey IC DAC/AUDIO 24BIT 96K 28SSOP Min Qty: 35 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 20915
In Stock
  • 35 $8.6700
$8.6700 Buy Now
DISTI # PCM1728E-ND
DigiKey IC DAC/AUDIO 24BIT 96K 28SSOP Min Qty: 35 Lead time: 18 Weeks Container: Tray Temporarily Out of Stock
  • 94 $9.8811
$9.8811 Buy Now
Bristol Electronics   10
RFQ
Rochester Electronics PCM1728 106dB SNR Stereo DAC RoHS: Compliant Status: Active Min Qty: 1 473
  • 1 $8.7500
  • 25 $8.5800
  • 100 $8.2300
  • 500 $7.8800
  • 1,000 $7.4400
$7.4400 / $8.7500 Buy Now

CAD Models for PCM1728E by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PCM1728E by Texas Instruments

PCM1728E
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
1998-04-01
Samacsys Manufacturer
Texas Instruments
Analog Output Voltage-Max
3.1 V
Analog Output Voltage-Min
-3.1 V
Converter Type
D/A CONVERTER
Input Bit Code
2'S COMPLEMENT BINARY
Input Format
SERIAL
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e4
Length
10.2 mm
Moisture Sensitivity Level
1
Number of Bits
24
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.096 MHz
Seated Height-Max
2 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. PCM1728E
    Texas Instruments
    106dB SNR Stereo DAC 28-SSOP
    VS

Related Parts for PCM1728E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCM1728E by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCM1728E by Texas Instruments

  • Please alert me when PCM1728E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCM1728E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCM1728E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCM1728E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCM1728E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCM1728E by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: