-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100dB SNR Stereo DAC 20-SSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PCM1718E-ND
|
DigiKey | IC DAC/AUDIO 18BIT 48K 20SSOP Min Qty: 27 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3199 In Stock |
|
$11.1700 | Buy Now |
DISTI #
296-41599-5-ND
|
DigiKey | IC DAC/AUDIO 18BIT 48K 20SSOP Min Qty: 27 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.4491 | Buy Now |
DISTI #
595-PCM1718E
|
Mouser Electronics | Audio D/A Converter ICs SoundPlus Stereo DAC RoHS: Compliant | 0 |
|
$11.3200 / $16.3900 | Order Now |
|
Rochester Electronics | PCM1718 100dB SNR Stereo DAC RoHS: Compliant Status: Active Min Qty: 1 | 3199 |
|
$9.5900 / $11.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCM1718E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM1718E
Texas Instruments
100dB SNR Stereo DAC 20-SSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 3.41 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for PCM1718E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM1718E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCM1718E/2K | 100dB SNR Stereo DAC 20-SSOP | Texas Instruments | PCM1718E vs PCM1718E/2K |