Part Details for PCM1702U-JE6 by Texas Instruments
Overview of PCM1702U-JE6 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Healthcare
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for PCM1702U-JE6
PCM1702U-JE6 CAD Models
PCM1702U-JE6 Part Data Attributes
|
PCM1702U-JE6
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM1702U-JE6
Texas Instruments
120dB SNR Stereo DAC with BiCMOS Advanced Sign Magnitude Architecture 20-SO
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e6 | |
Length | 12.6 mm | |
Moisture Sensitivity Level | 2 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Settling Time-Nom (tstl) | 0.2 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for PCM1702U-JE6
This table gives cross-reference parts and alternative options found for PCM1702U-JE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM1702U-JE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCM1702U-KE6 | 120dB SNR Stereo DAC with BiCMOS Advanced Sign Magnitude Architecture 20-SO | Texas Instruments | PCM1702U-JE6 vs PCM1702U-KE6 |
PCM1702U-K/2KE6 | SERIAL INPUT LOADING, 0.2us SETTLING TIME, 20-BIT DAC, PDSO20, PLASTIC, SOP-20 | Texas Instruments | PCM1702U-JE6 vs PCM1702U-K/2KE6 |
PCM1702UE6 | 120dB SNR Stereo DAC with BiCMOS Advanced Sign Magnitude Architecture 20-SO | Texas Instruments | PCM1702U-JE6 vs PCM1702UE6 |
PCM1702U-K | 120dB SNR Stereo DAC with BiCMOS Advanced Sign Magnitude Architecture 20-SO | Texas Instruments | PCM1702U-JE6 vs PCM1702U-K |
PCM1702U-J/2KE6 | SERIAL INPUT LOADING, 0.2us SETTLING TIME, 20-BIT DAC, PDSO20, PLASTIC, SOP-20 | Texas Instruments | PCM1702U-JE6 vs PCM1702U-J/2KE6 |
PCM1702U-J/2K | SERIAL INPUT LOADING, 0.2us SETTLING TIME, 20-BIT DAC, PDSO20, ROHS COMPLIANT, PLASTIC, SOP-20 | Texas Instruments | PCM1702U-JE6 vs PCM1702U-J/2K |
PCM1702U/2K | 120dB SNR Stereo DAC with BiCMOS Advanced Sign Magnitude Architecture 20-SO | Texas Instruments | PCM1702U-JE6 vs PCM1702U/2K |
PCM1702U-K/2K | SERIAL INPUT LOADING, 0.2us SETTLING TIME, 20-BIT DAC, PDSO20, ROHS COMPLIANT, PLASTIC, SOP-20 | Texas Instruments | PCM1702U-JE6 vs PCM1702U-K/2K |
PCM1702U/2K | D/A Converter, 1 Func, Serial Input Loading, 0.2us Settling Time, PDSO20, ROHS COMPLIANT, PLASTIC, SOP-20 | Burr-Brown Corp | PCM1702U-JE6 vs PCM1702U/2K |