-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
120dB SNR Stereo DAC with BiCMOS Advanced Sign Magnitude Architecture 16-PDIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCM1702P-KG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM1702P-KG4
Texas Instruments
120dB SNR Stereo DAC with BiCMOS Advanced Sign Magnitude Architecture 16-PDIP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Nom (tstl) | 0.2 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for PCM1702P-KG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM1702P-KG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCM1702P-K | 120dB SNR Stereo DAC with BiCMOS Advanced Sign Magnitude Architecture 16-PDIP | Texas Instruments | PCM1702P-KG4 vs PCM1702P-K |
PCM1702P | 120dB SNR Stereo DAC with BiCMOS Advanced Sign Magnitude Architecture 16-PDIP | Texas Instruments | PCM1702P-KG4 vs PCM1702P |
PCM1702P-JG4 | 120dB SNR Stereo DAC with BiCMOS Advanced Sign Magnitude Architecture 16-PDIP | Texas Instruments | PCM1702P-KG4 vs PCM1702P-JG4 |
PCM1702P-J | 120dB SNR Stereo DAC with BiCMOS Advanced Sign Magnitude Architecture 16-PDIP | Texas Instruments | PCM1702P-KG4 vs PCM1702P-J |