Part Details for PCM13SMTR by C&K
Overview of PCM13SMTR by C&K
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCM13SMTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH4616
|
Newark | Slide Switch, Sp3T, 0.3A, 6Vdc, Smd, Contact Configuration:Sp3T, Switch Operation:On-On-On, Switch Mounting:Surface Mount, Product Range:Pcm Series, Contact Current Max:300Ma, Contact Voltage Ac Max:-, Contact Voltage Dc Max:6V Rohs Compliant: Yes |C&k Components PCM13SMTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2331 |
|
$0.4990 | Buy Now |
DISTI #
401-2017-1-ND
|
DigiKey | SWITCH SLIDE SP3T 300MA 6V Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4788 In Stock |
|
$0.5353 / $1.1100 | Buy Now |
DISTI #
611-PCM13SMTR
|
Mouser Electronics | Slide Switches 1P3T ULTRAMN SMT .3A RoHS: Compliant | 3174 |
|
$0.5300 / $1.1100 | Buy Now |
|
Future Electronics | PCM Series SP3T On-On-On Right Angle Gull Wing SMT Ultraminiature Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 10 Weeks Container: Reel | 3500Reel |
|
$0.5750 | Buy Now |
|
Future Electronics | PCM Series SP3T On-On-On Right Angle Gull Wing SMT Ultraminiature Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.5750 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 | 0 |
|
$0.5600 | Buy Now |
DISTI #
19484029
|
Verical | Switch Slide ON ON ON SP3T Side Slide 0.3A 6VDC 10000Cycles Gull Wing SMD T/R RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 | Americas - 28000 |
|
$0.5300 | Buy Now |
DISTI #
81020726
|
Verical | Switch Slide ON ON ON SP3T Side Slide 0.3A 6VDC 10000Cycles Gull Wing SMD T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2420 | Americas - 7500 |
|
$0.4462 / $0.4604 | Buy Now |
DISTI #
81047365
|
Verical | Switch Slide ON ON ON SP3T Side Slide 0.3A 6VDC 10000Cycles Gull Wing SMD T/R RoHS: Compliant Min Qty: 150 Package Multiple: 1 | Americas - 7000 |
|
$0.6053 | Buy Now |
DISTI #
51532279
|
Verical | Switch Slide ON ON ON SP3T Side Slide 0.3A 6VDC 10000Cycles Gull Wing SMD T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 1527 | Americas - 4500 |
|
$0.6955 / $0.7735 | Buy Now |
Part Details for PCM13SMTR
PCM13SMTR CAD Models
PCM13SMTR Part Data Attributes
|
PCM13SMTR
C&K
Buy Now
Datasheet
|
Compare Parts:
PCM13SMTR
C&K
SLIDE SWITCH, SP3T, LATCHED, 0.3A, 6VDC, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 13 Weeks | |
Actuator Length | 0.059 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Additional Feature | LOW PROFILE | |
Body Breadth | 2.6 mm | |
Body Height | 1.4 mm | |
Body Length or Diameter | 9.7 mm | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | .3A@6VDC | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.07 mΩ | |
Contact Voltage(DC)-Max | 6 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP3T | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |